Molex 44206 Series Vertical Through Hole PCB Connector, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-881
- Mfr. Part No.:
- 44206-0005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-881
- Mfr. Part No.:
- 44206-0005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Series | 44206 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Series 44206 | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit Jr. Header is a dual row, vertical Connector designed for power and wire-to-board applications. It features an 11.90mm locking ramp and accommodates up to eight circuits, ensuring secure connections in diverse environments.
Current rating of 13A max per circuit enhances reliability in high-power applications
Durable brass construction with tin plating ensures longevity and optimal conductivity
Vertical orientation and two-row design facilitate efficient space utilisation on PCBs
Low-hazard materials conform to compliance standards like EU RoHS and REACH SVHC
Related links
- Molex 44206 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44206 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 44281 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 35317 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
