Molex 87633 Series Vertical Through Hole PCB Header, 32 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 691-581
- Mfr. Part No.:
- 87633-1002
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$612.73
(exc. GST)
$674.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $612.73 | $30.637 |
*price indicative
- RS Stock No.:
- 691-581
- Mfr. Part No.:
- 87633-1002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87633 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 32 | |
| Housing Material | TPE | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87633 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 32 | ||
Housing Material TPE | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Tin over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex Power connector receptacle is designed for exceptional performance in electronic applications. Built to support reliable power and signal transmission, this connector features a robust construction with copper alloy terminals suitable for both power and signal connections. Its Compact design ensures optimal space usage on printed circuit boards while maintaining VITAL clearance and protection. The receptacle accommodates the needs of modern electronic systems with specific focus on minimal tolerances and high-quality materials, offering longevity and consistent performance even under rigorous operating conditions. This connector is suitable for a range of configurations, catering to various applications within the electronic sector.
Constructed with LCP, glass-filled material for durability
Handles signal and power transmission effectively with the use of copper alloy terminals
Features an optimal pitch of 2.54mm for Compact circuitry
Designed with a minimum gold plating of 0.76 micrometers in contact areas for enhanced conductivity
Incorporates a robust underplate of nickel for added resistance against corrosion
All Terminal tips are created with exposed base copper for improved electrical performance
Offers various configurations, including P-S-P and recessed designs, to suit different applications
Derived from meticulous engineering practices ensuring high reliability and functionality
Related links
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- Samtec NVAM Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 64334 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 203390 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
- Molex 203389 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
