Molex 203389 Series Vertical Surface PCB Header, 32 Contact(s), 600 μm Pitch, 4 Row
- RS Stock No.:
- 198-541
- Mfr. Part No.:
- 203389-0323
- Brand:
- Molex
Subtotal (1 tape of 500 units)*
$1,029.18
(exc. GST)
$1,132.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $1,029.18 | $2.058 |
*price indicative
- RS Stock No.:
- 198-541
- Mfr. Part No.:
- 203389-0323
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 203389 | |
| Current | 3A | |
| Pitch | 600μm | |
| Number of Contacts | 32 | |
| Housing Material | LCP | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 203389 | ||
Current 3A | ||
Pitch 600μm | ||
Number of Contacts 32 | ||
Housing Material LCP | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board to Board Receptacle features a quad row design with a 0.175mm pitch, specifically designed for board to board applications. It comes in black resin and offers a durability of up to 30 mating cycles. The metal components are made from copper alloy with gold plating for both mating and termination. The receptacle is constructed from liquid crystal polymer, ensuring reliability in various electronic setups.
PCB retention
Temperature range from 40° to +85°C
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 203390 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
- Molex 203390 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
- Molex 87633 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
