Samtec NVAM Series Straight Surface PCB Header, 32 Contact(s), 800 μm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 637-620
- Mfr. Part No.:
- NVAM-DP-04-1-02.0-S-2-K-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $55.10
View bulk pricing optionsSubtotal (1 unit)*
$68.84
(exc. GST)
$75.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $68.84 | - |
| 10 + | $63.33 | $55.10 |
*price indicative
- RS Stock No.:
- 637-620
- Mfr. Part No.:
- NVAM-DP-04-1-02.0-S-2-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | NVAM | |
| Current | 9.9A | |
| Pitch | 800μm | |
| Number of Contacts | 32 | |
| Housing Material | LCP | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | BGA Attachment Termination | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PCI Express, PCI-SIG | |
| Voltage | 255V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series NVAM | ||
Current 9.9A | ||
Pitch 800μm | ||
Number of Contacts 32 | ||
Housing Material LCP | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type BGA Attachment Termination | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PCI Express, PCI-SIG | ||
Voltage 255V | ||
The Samtec Extreme density and performance terminal is a 0.80 mm pitch, high-speed board-to-board connector engineered for ultra-high-density applications. Designed for signal integrity up to 112 Gbps PAM4, it features a vertical mount, optimized for extreme performance in compact layouts.
Fully shielded differential pair design for low crosstalk
Gold plated contacts for optimal signal integrity
High temp LCP insulation rated UL94 V 0
Related links
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Surface Mount PCB Header 0.8 mm Pitch Shrouded
