Molex 64334 Series Right Angle Through Hole Header, 32 Contact(s), 2.5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 694-018
- Mfr. Part No.:
- 64334-0300
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-018
- Mfr. Part No.:
- 64334-0300
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 64334 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 32 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Cooper Zinc | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 64334 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Cooper Zinc | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The Molex CMC Header is a high-quality PCB connector designed for robust wire-to-board applications. This right-angle header embraces versatility and reliability with its 32-circuit configuration, making it Ideal for automotive and power applications. The connector features a Durable Nylon Alloy resin body that withstands operating temperatures of -40° to +105°C, ensuring performance in diverse environments. With a Compact design and precise pin alignment, this header facilitates easier mating and integration within assemblies. Its low-profile structure with brown coding simplifies connection management, providing an efficient solution for modern electronic needs.
Durable construction enhances longevity and reliability in demanding conditions
Compatible with a wide range of applications, particularly in automotive and power systems
Designed for ease of integration with right-angle orientation for space optimisation
Supports a maximum current of 12.0A for high-power applications
Features a solder or weld termination Interface for secure connectivity
Optimised for 32 circuits, allowing for Compact and efficient circuit designs
Robust keying features ensure reliable mating with corresponding components
Meets several compliance standards including EU RoHS for environmental safety
Related links
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 87633 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- Samtec NVAM Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- Molex 203390 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
