Molex 55460 Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 900 units)*

$6,019.61

(exc. GST)

$6,621.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$6,019.61$6.688

*price indicative

RS Stock No.:
691-507
Mfr. Part No.:
55460-0572
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

55460

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex Connector is designed to deliver reliable electrical connectivity in various applications. This robust connector features a well-engineered wafer assembly known as the W/B connector, ensuring a secure and efficient connection in critical electronic systems. Its construction is tailored to maintain high performance and durability, making it an essential component for modern electronic designs. With additional compliance to environmental standards such as ELV and RoHS, it caters to both performance and ecological considerations, ensuring that industries can innovate without compromising on sustainability.

Designed for optimal performance in electronic systems

Robust connector structure enhances durability and reliability

Wafer assembly facilitates secure and efficient connections

Compliant with ELV and RoHS standards for environmental considerations

Suitable for a range of applications within the electronics sector

Streamlined design ensures ease of installation and maintenance

Accommodates standard measurement protocols for precision

Key specifications support dimensional accuracy for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy