Molex 504195 Series Vertical Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

$2,553.44

(exc. GST)

$2,808.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,553.44$2.128

*price indicative

RS Stock No.:
795-585
Mfr. Part No.:
504195-0570
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504195

Current

1.5A

Pitch

1.25mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Tail Pin Length

3mm

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS Compliant

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB header is a micro-lock component is designed for secure wire-to-board connections, integrating seamlessly within various applications while offering durability and reliability.

Current capacity of 1.5A per contact ensures robust performance

Maximum voltage rating of 50V supports diverse electrical needs

Right-angle orientation facilitates efficient space utilisation on PCBs

Constructed with brass metal and nickel plating for enhanced durability

Ideal for 1.20mm to 1.60mm PCB thickness compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy