Molex Micro-Latch Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 189-1389
- Mfr. Part No.:
- 53253-0470
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save -
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$542.00
(exc. GST)
$596.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.271 | $542.00 | - |
| 4000 - 6000 | $0.269 | $538.00 | - |
| 8000 + | $0.265 | $530.00 | 2% |
*price indicative
- RS Stock No.:
- 189-1389
- Mfr. Part No.:
- 53253-0470
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Latch | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Latch | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
Molex Micro-Latch Series PCB Header, 2A Current Rating, 2mm Pitch - 53253-0470
This PCB header is part of the Micro-Latch connector system, specifically designed for wire-to-board applications. Its vertical orientation and shrouded design improve connectivity and reduce the risk of misalignment during mating. The durable construction and diverse specifications make it a key component in various electronic assemblies where secure connections are fundamental.
Features & Benefits
• Constructed from brass for enhanced conductivity and durability
• Wide temperature range accommodates various operational environments
• Compatible with Molex crimp terminals for easy integration
Applications
• Utilised in automation equipment for effective signal transfer
• Suitable for electronic circuits that require vertical mounting
• Employed in electrical devices with space limitations
What is the maximum current rating for this connector?
The maximum current rating is 2A per contact, allowing sufficient power transmission for typical applications.
Can it be used with different PCB thicknesses?
It is recommended for a PCB thickness of 1.60mm to ensure proper fit and retention.
How many mating cycles can this connector withstand?
It supports up to 30 mating cycles, offering durability for repetitive use in various applications.
What is the voltage rating for safe operation?
The specified voltage rating is 125V, suitable for a range of low-voltage applications in electronics.
Related links
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
