Molex 502584 Series Vertical Surface Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 900 units)*

$1,676.69

(exc. GST)

$1,844.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,676.69$1.863

*price indicative

RS Stock No.:
816-291
Mfr. Part No.:
502584-0470
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

502584

Product Type

Header

Pitch

1.5mm

Current

2A

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
JP
The Molex PCB Receptacle delivers a reliable and space-saving solution for modern wire-to-board signal applications. Engineered with a vertical surface-mount design and a positive inner lock, it provides an audible confirmation to ensure secure mating in high-vibration environments.

Single row 4-position circuit configuration

Compact 1.50 millimetre pitch spacing

Current rating of 2.0 A per contact

Reliable copper alloy with tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy