Molex 90814 Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-446
- Mfr. Part No.:
- 90814-0504
- Brand:
- Molex
Subtotal (1 reel of 600 units)*
$478.57
(exc. GST)
$526.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $478.57 | $0.798 |
*price indicative
- RS Stock No.:
- 691-446
- Mfr. Part No.:
- 90814-0504
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is expertly designed for surface mount applications, offering robust connectivity without PCB pegs. Its standard profile ensures seamless integration in various electronic assemblies while providing reliable performance. With a natural resin colours, it supports 4 circuits and accommodates a variety of signal application needs. Engineered to withstand operational temperatures ranging from -40° to +105°C, this header is perfect for applications demanding durability and efficiency. The high-quality materials, including high-temperature thermoplastic for the resin and brass for the metal components, ensure longevity and reliability in even the most challenging environments.
Effective lock mechanism provides secure connections to mating parts
UL certification (E29179) ensures compliance with safety standards
Low profile design allows for high-density PCB configurations
Compliant with EU RoHS regulations, contributing to environmentally-friendly practices
Polarized features ensure correct mating and prevent errors during installation
UL certification (E29179) ensures compliance with safety standards
Low profile design allows for high-density PCB configurations
Compliant with EU RoHS regulations, contributing to environmentally-friendly practices
Polarized features ensure correct mating and prevent errors during installation
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
