Molex 172042 Series Vertical Through Hole PCB Header Pin, 8 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-116
- Mfr. Part No.:
- 172042-0802
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-116
- Mfr. Part No.:
- 172042-0802
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172042 | |
| Product Type | PCB Header Pin | |
| Pitch | 7.5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172042 | ||
Product Type PCB Header Pin | ||
Pitch 7.5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex super sabre vertical header designed to provide robust connections in PCB applications. With eight circuits and a short solder tail featuring an integrated board lock this connector meets UL1977 finger-proof standards while ensuring reliable performance. Its low-halogen materials and compliance with various environmental regulations make it suitable for modern applications where both safety and sustainability are paramount. The connector operates efficiently across a temperature range of -40° to +125°C making it ideal for demanding environments. The super sabre series is a versatile solution for power signal and wire to board connectivity ensuring a secure and durable fit in your electronic designs.
Vertical orientation aids in space-efficient PCB designs
Constructed with high temperature thermoplastic for durability
Includes a lock to mating part for secure connections
Supports lead-free solder processes to accommodate modern manufacturing standards
Features a flammability rating of 94V-0 for enhanced safety in critical applications
Boasts a minimal pitch of 7.50mm for compact layouts
Ideal for both power and signal applications providing versatility
Related links
- Molex 172042 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 71850 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
