Molex 172042 Series Right Angle PCB PCB Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-246
- Mfr. Part No.:
- 172042-0502
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-246
- Mfr. Part No.:
- 172042-0502
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172042 | |
| Current | 30A | |
| Pitch | 7.5mm | |
| Number of Contacts | 5 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172042 | ||
Current 30A | ||
Pitch 7.5mm | ||
Number of Contacts 5 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- MX
The Molex PCB header is designed for secure electrical connections, featuring a short solder tail and a board lock for stability. This component complies with UL1977 Finger Proof Standards, ensuring safety in various applications.
Current rating of 30.0A per contact for robust performance
Rated for a maximum voltage of 600V AC (RMS) to suit diverse needs
Constructed from high temperature thermoplastic for durability
Glow-Wire capable for enhanced safety in critical environments
Vertical orientation and Compact design facilitate efficient space utilisation
Related links
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
