Molex 172042 Series Vertical Through Hole PCB Header, 4 Contact(s), 7.5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 665-780
- Mfr. Part No.:
- 1720420401
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.48
(exc. GST)
$10.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $9.48 | $4.74 | - |
| 10 - 24 | $8.73 | $4.365 | 7% |
| 25 + | $7.87 | $3.935 | 16% |
*price indicative
- RS Stock No.:
- 665-780
- Mfr. Part No.:
- 1720420401
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172042 | |
| Product Type | PCB Header | |
| Current | 30A | |
| Pitch | 7.5mm | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172042 | ||
Product Type PCB Header | ||
Current 30A | ||
Pitch 7.5mm | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.81mm | ||
- COO (Country of Origin):
- MX
The Molex Super Sabre Vertical Header offers a robust solution for secure wire-to-board connections. Designed for applications requiring reliable electrical performance, this header accommodates up to four circuits while complying with strict UL1977 Finger Proof standards. Its innovative design ensures a Durable connection, making it suitable for various environments, particularly those demanding high-temperature capabilities. With its short solder tail and easy-through hole termination style, it simplifies the assembly process without sacrificing functionality. This product not only meets stringent safety regulations, but also boasts glow-wire capability, making it a versatile choice for modern electronic applications.
Active status ensures it is current and available for projects
Compatible with both power and signal applications for versatile use
Durable design supports up to 25 mating cycles for long-lasting performance
Glow-wire capable for enhanced safety in challenging applications
Meets low-halogen standards for environmentally friendly compliance
Resin colour is black, providing a discreet and professional appearance
PCB retention feature allows for stability and reliability during use
Compatible with both power and signal applications for versatile use
Durable design supports up to 25 mating cycles for long-lasting performance
Glow-wire capable for enhanced safety in challenging applications
Meets low-halogen standards for environmentally friendly compliance
Resin colour is black, providing a discreet and professional appearance
PCB retention feature allows for stability and reliability during use
Related links
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
