Molex 171977 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-754
- Mfr. Part No.:
- 171977-0002
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-754
- Mfr. Part No.:
- 171977-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171977 | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171977 | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex SL Header designed to facilitate efficient signal and wire-to-board connections in compact electronic applications. This 2.54mm pitch single row right-angle header utilizes liquid crystal polymer (LCP) construction for durability and thermal stability. It is equipped with matte tin plating, ensuring reliable connections while minimizing tarnishing risks. With a maximum voltage of 250V and a highly efficient current handling of 3.0A per contact, this product is tailored for active PCB applications. Its shrouded design promotes correct mating, while the tube packaging enhances ease of installation. Ideal for various applications, the SL Header delivers optimal performance alongside compliance with industry standards such as EU RoHS and REACH, ensuring peace of mind for environmentally conscious designs.
Tube packaging promotes easy handling and application during assembly
Compliant with EU RoHS and REACH regulations, aligning with environmental standards
Polarization features guarantee correct alignment and avoid connection errors
Rated for a wide temperature range, supporting diverse application requirements
Related links
- Molex 171977 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171977 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171975 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 39536 Series Right Angle Through Hole PCB Header 5.8 mm Pitch Shrouded
