Molex 42377 Series Right Angle PCB PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 1500 units)*

$655.88

(exc. GST)

$721.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$655.88$0.437

*price indicative

RS Stock No.:
685-041
Mfr. Part No.:
22-28-8031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42377

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header designed for seamless board-to-board and wire-to-board connectivity, ensuring reliable performance in various electronic applications. With a right-angle surface mount compatibility and a robust three-circuit configuration, this component is optimally engineered for ease of integration and enhanced durability. Crafted with high-quality materials including brass and engineered thermoplastic, it features tin plating for superior electrical conductivity. The mating pin length of 8.23mm and a maximum current rating of 4.0A bring significant operational efficiency. Ideal for signal carrying and designed for a broad range of applications, this product is a dependable choice for engineers seeking quality and versatility in PCB headers.

Right angle design optimises space on PCB layouts

Three circuits enhance configuration versatility

Tin plated contacts provide excellent electrical connectivity

Durable design supports up to 25 mating cycles

Black resin construction ensures visual identification

Max voltage rating of 500V ensures compatibility with high voltage applications

Designed for use with through hole termination style for secure fitting

Compatible with various mating parts for flexible assembly options

General packaging in bags facilitates easy distribution and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy