Molex 31387 Series Vertical PCB PCB Header, 80 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 684-863
- Mfr. Part No.:
- 31387-4001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-863
- Mfr. Part No.:
- 31387-4001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 31387 | |
| Pitch | 2.54mm | |
| Number of Contacts | 80 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 31387 | ||
Pitch 2.54mm | ||
Number of Contacts 80 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex MX123 Header designed for efficient and reliable connectivity in automotive and power applications. Featuring a 2.54mm pitch and accommodating up to 80 circuits, this shrouded assembly ensures secure connections with its expertly crafted copper alloy metal components. With a robust temperature range of -40° to +125°C, it guarantees performance across diverse environments. This product is engineered for nylon alloy resin durability, offering superior resilience in demanding applications while ensuring compliance with key industry standards. Its integration of gold and tin plating ensures optimal electrical performance, making it an essential component for wire-to-board interconnections in modern electronic design.
Vertical orientation supports efficient space management in PCB designs
Shrouded design enhances durability and connection security
Keying and locking mechanisms ensure precise mating with compatible components
Meets multiple compliance standards, affirming its environmental safety credentials
Related links
- Molex 31387 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 71850 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 53647 Series Vertical PCB PCB Header 0.635 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
