Molex 31387 Series Vertical PCB PCB Header, 80 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 683-766
- Mfr. Part No.:
- 31387-4009
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-766
- Mfr. Part No.:
- 31387-4009
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 31387 | |
| Pitch | 2.54mm | |
| Number of Contacts | 80 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 31387 | ||
Pitch 2.54mm | ||
Number of Contacts 80 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Automotive connectors MX123 feature an 80-circuit shared key header in gray with gold-plated contacts. They have a through-hole mounting style and solder pin termination for reliable electrical connections.
Contact gender is pin (male)
Contact material is tin
Current rating is 11 A
Related links
- Molex 31387 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 71850 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 53647 Series Vertical PCB PCB Header 0.635 mm Pitch Shrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
