Molex 42375 Series Vertical PCB PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-852
- Mfr. Part No.:
- 22-28-4073
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$595.17
(exc. GST)
$654.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $595.17 | $1.19 |
*price indicative
- RS Stock No.:
- 684-852
- Mfr. Part No.:
- 22-28-4073
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 breakaway header designed for reliable connections in PCB applications. Crafted with vertical orientation and featuring seven circuits, it facilitates secure signal transmission while maintaining ease of access for mating and unmating. The housing is constructed from high-temperature thermoplastic, ensuring durability and resilience under challenging conditions. Enhanced with selective gold plating, this component guarantees optimal electrical performance and aids in preventing corrosion, thereby prolonging the product's lifespan. Its thoughtful engineering enables effective usage in board-to-board and wire-to-board applications, making it an ideal choice for various electronic projects.
Durable high temperature thermoplastic housing ensures longevity
Selective gold plating enhances conductivity and resists corrosion
Vertical orientation allows for efficient space utilisation on PCBs
A maximum voltage rating of 500V ensures safe and reliable operation
With a 100 mating cycle durability, it provides a dependable connection over repeated use
Compatible with multiple housing types, offering versatile connectivity options
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
