Molex 4030 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-831
- Mfr. Part No.:
- 22-03-2161
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-831
- Mfr. Part No.:
- 22-03-2161
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4030 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4030 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Header is an exceptional solution that enables seamless connections between PCBs and wires. Designed with precision, this header features a single row and 16 circuits, allowing for effective signal transmission in various applications. Constructed from high-quality PA polyamide nylon and finished with tin plating, it ensures robust durability and optimal performance. Its vertical orientation and through-hole termination style make it a versatile choice for any board configuration. Ideal for both board-to-board and wire-to-board applications, the Molex KK 254 header stands out for its reliability and ease of use in modern electronic designs.
Active status ensures availability for current projects
Durable resin material enhances longevity in demanding environments
The effective voltage rating of 500V provides flexibility in power applications
Vertical orientation simplifies integration and reduces board space requirements
Stackable design allows for efficient system layout and connectivity
Natural resin colour offers a clean aesthetic for electronic assemblies
Designed for a maximum of 25 mating cycles, ensuring reliable connections
Lead free process capability aligns with modern manufacturing standards
Compatible with various housing and connector parts, enhancing versatility
Related links
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
