Molex 4030 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-164
- Mfr. Part No.:
- 22-03-2146
- Brand:
- Molex
Subtotal (1 pack of 300 units)*
$682.58
(exc. GST)
$750.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $682.58 | $2.275 |
*price indicative
- RS Stock No.:
- 684-164
- Mfr. Part No.:
- 22-03-2146
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4030 | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4030 | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex KK 100 Header is a compact, durable, through-hole PCB header designed for wire-to-board connections. The header features a low-profile yet robust form factor, facilitating space-efficient, reliable wire-to-board interfacing in electronics. Constructed from UL 94V-0 nylon in white, it guarantees mechanical durability and flame resistance. Its contacts are tin plated, ensuring excellent solderability and reliable electrical performance.
Constructed from nylon, ensuring long term durability and resistance to environmental stress
Complies with UL 94V 0 flammability standards, promoting safety in its application
Offers a reliable push to connect feature that simplifies installation and maintenance
Includes stackable design for efficient space utilization in tight assemblies
Features overall tin or gold plating options to enhance conductivity and corrosion resistance
Integrates easily with standard PCB layouts, supporting diverse configurations
Meets Class B cosmetic specifications, adhering to aesthetic and functional quality
Related links
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
