Molex 4455 Series Bottom Entry Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-737
- Mfr. Part No.:
- 22-14-2164
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-737
- Mfr. Part No.:
- 22-14-2164
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4455 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Bottom Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4455 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Bottom Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector designed for seamless board-to-board and signal applications, featuring a robust 16-circuit configuration. Constructed from high-quality materials including nylon for the resin and brass with tin plating for the metal components, this connector ensures reliable performance in various environments. With a maximum voltage rating of 500V and a current capacity of 2.5A per contact, it is perfect for applications demanding efficiency and safety. Its low-halogen status and compliance with GADSL/IMDS regulations highlight its commitment to environmental standards, making it a choice for sustainable manufacturing. The bottom entry orientation and through-hole termination interface allow for straightforward integration into PCB designs, while its precise pitch of 2.54mm ensures compatibility with a wide range of components.
Designed for board to board and signal applications, enhancing connectivity reliability
Constructed with high quality nylon resin and brass with tin plating for durability
Provides a maximum voltage rating of 500V, ensuring safe operation across applications
Bottom entry orientation simplifies PCB integration for efficient manufacturing
Through hole termination style offers stability and ease of assembly
16 circuit configuration maximises connection options in a compact footprint
Related links
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
