Molex 4030 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 400 units)*

$829.96

(exc. GST)

$912.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$829.96$2.075

*price indicative

RS Stock No.:
684-830
Mfr. Part No.:
22-03-2106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

4030

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Row Pitch

2.54mm

Termination Type

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex 100 header assembly is expertly designed to optimise electronic connectivity and enhance interface reliability. This product incorporates industry-leading materials, ensuring superior performance under a variety of conditions. With a standard pitch of 2.54mm (0.100 inch), it allows for seamless integration into various PCB layouts, ideal for applications requiring robust and reliable connections. The assembly features high-quality nylon construction rated UL 94V0, offering excellent durability and resistance to heat and combustion. This makes it a preferred choice for demanding environments where safety and reliability are paramount, ensuring peace of mind for end-users and manufacturers alike.

Constructed from durable nylon with UL 94V0 rating, ensuring safety and reliability

High quality finishes such as one available with matte tin plating for superior conductivity

Stackable design allows for flexible configurations for space constrained projects

Conforms to Class B requirements of cosmetic specifications, meeting stringent industry standards

Multiple assembly numbers provide options tailored for specific applications and needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy