Molex 4094 Series Right Angle PCB PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 100 units)*

$564.27

(exc. GST)

$620.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$564.27$5.643

*price indicative

RS Stock No.:
683-735
Mfr. Part No.:
22-12-2141
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

4094

Product Type

PCB Header

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

14

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.15mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Wire-to-Board Header offers a reliable connection solution designed for versatile applications including board-to-board and signal connections. This single-row header is engineered with precision to accommodate 14 circuits, making it an ideal choice for compact electronic assemblies. Crafted from high-quality polyamide nylon, it features gold plating for superior conductivity and durability. Its right-angle orientation facilitates efficient space utilisation while ensuring easy accessibility in tight fit configurations. The product is compliant with industry standards, providing peace of mind with its active status and robust performance capabilities, supported by comprehensive documentation and resources.

Single row design optimises space for compact applications

Supports up to 14 circuits for versatile connectivity

Constructed from high quality polyamide nylon for enhanced durability

Gold plating ensures reliable and efficient electrical conductivity

Right angle orientation simplifies installation in confined spaces

Active status confirms relevance for current market needs

Ideal for a range of applications, including wire to board and signal connections

Compatible with various Molex accessories for seamless integration

Meets high standards for environmental compliance and safety

Durability rating of 100 mating cycles for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy