Molex Ultra-Fit Series Straight Through Hole PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 895-1864
- Distrelec Article No.:
- 304-62-072
- Mfr. Part No.:
- 172298-1204
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.40
(exc. GST)
$13.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 175 unit(s) shipping from 23 November 2026
- Plus 290 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.48 | $12.40 |
| 50 - 195 | $2.408 | $12.04 |
| 200 - 495 | $2.336 | $11.68 |
| 500 - 745 | $2.29 | $11.45 |
| 750 + | $2.246 | $11.23 |
*price indicative
- RS Stock No.:
- 895-1864
- Distrelec Article No.:
- 304-62-072
- Mfr. Part No.:
- 172298-1204
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- MX
Molex 3.5mm Ultra-Fit™ Power Header Connectors
3.5mm pitch Ultra-Fit™ power header connectors with a low mating force and a current-dense streamlined design for PCB space saving allowing smaller packaging without the loss of any current carrying capabilities. These 3.5mm Ultra-Fit™ power headers have keying, a polarized mating and mounting interface and PCB retention for accurate alignment and secure PCB positioning. The terminals of these 3.5mm pitch Ultra-Fit™ header connectors are fully isolated and protected from damage that may occur during handling and mating. The housings of these Ultra-Fit™ power headers are made from LCP UL94V-0 and are Glow Wire Compliant as per IEC 60335-1. These Ultra-Fit™ power headers are available in a variety of configurations with tin or gold plated pin options.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence.
Part numbers prefixed with 172286 and 172298 have kinked pin terminations
Part numbers prefixed with 172287 and 172299 have solder clip terminations
Part numbers prefixed with 172310 and 172316 are through hole mounting
Please also check our range of mating receptacle housings
Molex 3.5mm Ultra-Fit™ Power Connectors
Related links
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
