Molex 172286 Series Straight Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-717
- Mfr. Part No.:
- 172286-1302
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$532.00
(exc. GST)
$585.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $532.00 | $2.66 |
*price indicative
- RS Stock No.:
- 798-717
- Mfr. Part No.:
- 172286-1302
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172286 | |
| Product Type | PCB Header | |
| Current | 14A | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172286 | ||
Product Type PCB Header | ||
Current 14A | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header offers reliable connectivity solutions designed for modern electronics. Their robust construction ensures optimal performance in diverse applications, meeting the demands of various industries effectively.
High-quality construction for enhanced durability and reliability
Compatible with a wide range of industrial applications
Supports efficient electrical connections to optimise device performance
Designed to withstand harsh environmental conditions
Related links
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Right Angle Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
