Molex 42375 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

$440.99

(exc. GST)

$485.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$440.99$0.441

*price indicative

RS Stock No.:
684-680
Mfr. Part No.:
22-28-4070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42375

Current

4A

Pitch

2.54mm

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header designed for efficient board-to-board and wire-to-board applications, featuring a robust vertical orientation and seven circuits for superior connectivity. Built with high-temperature thermoplastic resin and a reliable tin plating, this durable component is capable of handling up to 4.0A electrical current and supports a maximum voltage of 500V. Its thoughtful design includes a 2.54mm pitch mating interface, ensuring easy and secure assembly with compatible connectors. The part’s active status and compliance with various industry standards highlight its suitability for diverse engineering environments, making it an essential choice for professionals seeking dependable electrical connections in their projects.

Vertical orientation enhances space optimisation in applications

Durable construction ensures long lasting performance, even in rigorous settings

Constructed from high temperature thermoplastic for improved resilience

Active status indicates readiness for immediate integration into projects

Meets multiple compliance requirements, assuring adherence to industry standards

Designed for seamless compatibility with a variety of connectors and terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy