Molex 42375 Series Vertical Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-449
- Mfr. Part No.:
- 22-28-4035
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-449
- Mfr. Part No.:
- 22-28-4035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for seamless board-to-board and wire-to-board connections, ensuring reliability in a compact form. Featuring three circuits, this vertical connector is an ideal choice for applications requiring efficient signal transmission and secure mating. With gold selective plating on the contacts and high-temperature thermoplastic resin housing, it guarantees durability and optimal performance. Boasting a mating pin length of 7.49mm, this connector is perfect for high-density circuit applications while maintaining a minimal footprint. Its robust design accommodates a maximum current of 4.0A and voltage up to 500V, making it a versatile solution for various electronic setups.
Durable design supports over 100 mating cycles for extended use
Compact vertical orientation maximises space while maintaining functionality
High temperature thermoplastic material withstands demanding environments
Gold plating enhances conductivity and reduces contact wear
Easy to use through hole termination interface ensures secure connections
Compatible with a variety of components, including crimp and receptacle housings
Meets industry compliance for environmental standards, ensuring responsible sourcing
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
