Molex 5566 Series Vertical PCB PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-403
- Mfr. Part No.:
- 39-29-9187
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-403
- Mfr. Part No.:
- 39-29-9187
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header designed to facilitate efficient power and wire to board connections in compact spaces. Built with a dual-row configuration and an 18-circuit design this header accommodates a pitch of 4.20mm ensuring reliable connectivity for various applications. Its snap-in plastic peg PCB lock enhances stability making it an ideal choice for applications requiring robust connections. With an operational temperature range of -40°C to +105°C the Mini-Fit Jr. is engineered to perform reliably in diverse environments providing an effective solution for PCB headers and receptacles in various electronic configurations.
Manufactured with a natural resin and flammability rating of 94V-0 for enhanced safety
Designed for vertical orientation optimising space usage on PCBs
Compatible with Mini-Fit female terminals to maintain system integrity
Employs tin plating for both mating and termination interfaces which ensuring superior conductivity
Provides durability with up to 30 mating cycles reducing maintenance costs
PCB retention and locator features ensure proper alignment and secure mounting
Designed for through-hole termination interface simplifying assembly in various applications
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
