Molex 34696 Series Right Angle PCB PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-218
- Mfr. Part No.:
- 34696-0100
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-218
- Mfr. Part No.:
- 34696-0100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 34696 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 34696 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Stac64 Single Bay Right-Angle Power Header designed for reliable and efficient connections in automotive and power applications. With 10 circuits and a robust design, this PCB header ensures secure mating and excellent electrical performance. Its high-temperature thermoplastic structure combined with a black resin finish provides durability, making it ideal for demanding environments. The product's unique polarization feature allows for easy alignment and prevents accidental disconnections, while its ability to withstand a temperature range from -40° to +100°C makes it suited for various operating conditions. The header's through-hole termination style and compatibility with industry-standard receptacles ensure seamless integration into existing systems, delivering trustworthy functionality in every connection.
Constructed from high-temperature thermoplastic for durability and reliability
Capable of handling a maximum voltage of 500V and current ratings up to 30.0A
Right-angle orientation facilitates easy circuit board layout designs
Tray packaging type ensures safe handling and delivery
Locks securely to mating parts which enhancing connection integrity
Low-Halogen and compliant with multiple regulatory standards for safety
Recommended PCB thickness of 1.57mm supports standard mounting practices
Related links
- Molex 34696 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Zero-Hachi Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
