Molex 4094 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-435
- Mfr. Part No.:
- 22-05-2141
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
$638.76
(exc. GST)
$702.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $638.76 | $2.129 |
*price indicative
- RS Stock No.:
- 684-435
- Mfr. Part No.:
- 22-05-2141
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4094 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.15mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4094 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.15mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Header designed for reliable connectivity in various electronic applications. Ideal for board-to-board, signal, and wire-to-board interfacing, this single-row header accommodates 14 circuits with a right-angle orientation. Constructed from durable PA polyamide nylon and featuring tin (Sn) plating, it ensures excellent performance even in demanding environments. With a current rating of 4.0A and a maximum voltage of 500V, it is suitable for a wide range of signals. The product's low-halogen compliance and RoHS certification also signal its commitment to environmental standards, making it a dependable choice for modern electronic designs.
Single row design optimises board space and simplifies layouts
Right angle orientation facilitates efficient space management in tight configurations
Durable polyamide nylon construction supports robust and long lasting connections
Tin plating on metal components enhances solderability and conductivity
Compatible with through hole termination style for reliable fixed connections
14 circuits provide versatile connectivity options for complex assemblies
Low halogen and RoHS compliant, ensuring alignment with environmental regulations
Durability rated for 25 mating cycles, ensuring reliability over multiple uses
Related links
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
