Molex 44432 Series Vertical Through Hole Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-242
- Mfr. Part No.:
- 44432-0401
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-242
- Mfr. Part No.:
- 44432-0401
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 44432 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.30mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 44432 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.30mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 33mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is expertly designed for board-to-board and wire-to-board applications, providing reliable connectivity with its dual-row, vertical orientation. With four circuits and enhanced PCB polarizing pegs, it ensures stable connections while simplifying installations. This header is robustly constructed from nylon resin and brass, ensuring quality performance even in demanding conditions. Ideal for high-temperature scenarios, the product adeptly supports varying electronic requirements, making it a VITAL component for efficient circuit designs.
Designed for through-hole termination for straightforward PCB integration
Vertical orientation optimizes space on Compact circuit boards
Max operating temperature range of -40° to +105°C supports diverse environments
Innovative kinked tails enhance mechanical retention on PCB
Documents and resources available to support design and compliance needs
Vertical orientation optimizes space on Compact circuit boards
Max operating temperature range of -40° to +105°C supports diverse environments
Innovative kinked tails enhance mechanical retention on PCB
Documents and resources available to support design and compliance needs
Related links
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
