Molex 42002 Series Vertical Through Hole PCB Header Pin, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-681
- Mfr. Part No.:
- 206832-2201
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-681
- Mfr. Part No.:
- 206832-2201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42002 | |
| Pitch | 6.35mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 6.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42002 | ||
Pitch 6.35mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 6.35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Vertical Header is expertly designed to provide robust connectivity for power and wire-to-board applications. This component serves as a reliable interface with its dual-row, 22-circuit configuration, and a 3.00mm pitch. The headers high copper alloy construction and tin plating ensure superior conductivity and durability, making it ideal for demanding environments. With a vertical orientation, it optimises space on PCBs while maintaining a reliable connection that supports a maximum current of 12.5A and voltage of 600V AC/DC. Additionally, its glow-wire capability enhances safety in applications susceptible to high temperatures, catering to diverse industry needs.
Dual row design with 22 circuits maximises connection points
Tin plating ensures long lasting conductivity and corrosion resistance
High copper alloy construction enhances current handling capabilities
Glow wire capable feature increases safety in high temperature applications
Vertical orientation optimises space on printed circuit boards
Durable design withstands up to 25 mating cycles for reliable performance
Locking mechanism to mating part ensures secure connections
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
