Molex 201201 Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-120
- Mfr. Part No.:
- 201201-0040
- Brand:
- Molex
Subtotal (1 reel of 570 units)*
$464.29
(exc. GST)
$510.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $464.29 | $0.815 |
*price indicative
- RS Stock No.:
- 684-120
- Mfr. Part No.:
- 201201-0040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 201201 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 201201 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Spot-On Wire to Board Header serves as an essential component for reliable signal transmission in various electronic applications. Designed with a 2.00mm pitch and a single-row configuration this connector supports four circuits and is equipped with potting capability to enhance durability. Featuring matte tin plating it ensures superior conductivity while maintaining a sleek natural finish. Ideal for surface mount terminations this header is crafted from robust polyamide resin and brass metal ensuring resilience under operational demands. With a temperature range of -40° to +105°C it stands up to diverse environmental conditions making it a dependable choice for modern PCB applications.
Supports a maximum current of 3.0A accommodating various electrical loads
Natural colour resin provides a clean aesthetic while meeting functional requirements
Keying to mating parts enhances connection reliability and prevents mismating
Fully shrouded configuration protects contacts from mechanical damage
PCB retention feature ensures secure positioning during assembly and operation
Embossed tape on reel packaging streamlines handling and manufacturing processes
Related links
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 151118 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 224046 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
