Molex 43045 Series Vertical Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.74

(exc. GST)

$9.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$8.74$4.37
10 - 24$8.05$4.025
25 +$7.28$3.64

*price indicative

RS Stock No.:
665-876
Mfr. Part No.:
430450420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

4

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Vertical Header is an innovative connector designed for power and wire-to-board applications. Featuring a Compact design with a pitch of 3.00mm, this dual-row header accommodates four circuits, ensuring reliable connectivity for electronic assemblies. Its high-temperature thermoplastic construction and gold plating enhance durability, while the glow-wire capable specification meets stringent industry safety standards. With an operational temperature range of -40° to +125°C, this product is engineered to perform in diverse environments, making it Ideal for a wide range of applications in PCB headers and receptacles. The Micro-Fit 3.0 ensures compatibility with various Molex receptacle housings and cable assemblies, offering flexibility and versatility in electronic design.

Operational temperature range from -40° to +125°C suitable for various environments
Maximum current rating of 8.5A ensures robust power delivery
Vertical orientation optimizes PCB space while simplifying assembly
Embossed tape on reel packaging enhances ease of handling and assembly
Includes PCB retention features for secure placement on printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy