Molex C-Grid Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.57

(exc. GST)

$21.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 16 November 2026
  • Plus 280 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15$3.914$19.57
20 - 30$3.82$19.10
35 +$3.76$18.80

*price indicative

Packaging Options:
RS Stock No.:
670-1800
Distrelec Article No.:
304-33-585
Mfr. Part No.:
70246-2004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid

Pitch

2.54mm

Current

2.5A

Number of Contacts

20

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

120°C

Tail Pin Length

3.43mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

Vertical DIL Shrouded Headers, 70246 Series


Mates 70058 Series terminals typical stock number 670-6293

Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy