Molex 151118 Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-254
Mfr. Part No.:
151118-1554
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

151118

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Tail Pin Length

2.6mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

125V

COO (Country of Origin):
ID
The Molex PCB header is a versatile connector designed for efficient interconnection. Its primary function is to facilitate secure and reliable electrical connections in a range of applications while ensuring simplicity in assembly and integration.

Dual row configuration promotes space-saving integration

Surface mount design enhances assembly efficiency

Glow-wire capable for improved safety in critical applications

Comes with pick and place cap for ease of handling

0.05μm gold plating ensures optimal conductivity and durability

Supports 4 circuits for versatile connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy