Molex 35317 Series Vertical Surface PCB Header Pin, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-098
- Mfr. Part No.:
- 35317-0420
- Brand:
- Molex
Subtotal (1 reel of 800 units)*
$548.43
(exc. GST)
$603.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $548.43 | $0.686 |
*price indicative
- RS Stock No.:
- 684-098
- Mfr. Part No.:
- 35317-0420
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35317 | |
| Product Type | PCB Header Pin | |
| Pitch | 4.2mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35317 | ||
Product Type PCB Header Pin | ||
Pitch 4.2mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 4.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Pin Header designed for robust electrical connections. Offering secure mating when paired with compatible models this connector is engineered with precision to meet stringent industry standards. Its construction features a high-quality nylon66 (PA66) casing ensuring durability and reliability in various applications. Accommodating diverse circuit designs it caters to a broad spectrum of electronic needs while maintaining ease of integration. With clearly defined design elements the connector simplifies installation and enhances performance making it an ideal choice for engineers seeking efficiency and efficacy in their designs.
Crafted from nylon66 providing high resistance to impact and high temperatures
Tin-plated brass pins enhance conductivity and further protect against corrosion
Clearly marked circuit indicators ensure simplified installation and troubleshooting
Available in a variety of colour-coded options for easy identification during assembly
Features precise tolerances to guarantee reliable electrical connections and performance consistency
Integrates seamlessly with existing systems adhering to conventional industry specifications
Designed for a broad range of applications which enhancing versatility across multiple sectors
Offers a compact form-factor optimising space without sacrificing performance
Related links
- Molex 35317 Series Vertical Surface PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 35317 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 35317 Series Straight Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex DuraClik Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
