Molex 42440 Series Vertical Through Hole PCB Header Pin, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-094
- Mfr. Part No.:
- 15-28-6041
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-094
- Mfr. Part No.:
- 15-28-6041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42440 | |
| Product Type | PCB Header Pin | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42440 | ||
Product Type PCB Header Pin | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex mini-fit BMI header designed for versatile applications in PCB headers and receptacles, facilitating seamless board to board, power, and wire to board connections. Engineered with a 4.20mm pitch and dual row configuration, this vertical header showcases a robust design featuring snap-in plastic pegs that ensure secure PCB locking. Made from high-quality PA Polyamide Nylon 6/6 with UL 94V-2 compliance, it is suitable for environments requiring durability and reliability. With a maximum current rating of 13A per circuit and a voltage capacity of up to 600V, the mini-fit bmi header is a reliable choice for high-performance connectivity, assuring engineers and designers of its superior functionality and compliance with key industry standards.
Designed for 4 circuits offering reliable connectivity options
Constructed from UL 94V-2 rated materials which ensuring fire safety and durability
Snap-in plastic peg ensures a secure connection with the PCB
Natural resin colour facilitates easy identification during assembly
Durability rated for up to 30 mating cycles which ensuring long-term use
Compatible with a variety of molex receptacle housing options which enhancing design flexibility
Lightweight construction with a net weight of just 1.284g for minimal impact on board designs
Features through hole termination interface for reliable soldering
Minimises space requirements while maintaining high performance
Related links
- Molex 42440 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
