Molex 35317 Series Vertical PCB PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 800 units)*

$679.40

(exc. GST)

$747.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$679.40$0.849

*price indicative

RS Stock No.:
684-099
Mfr. Part No.:
35317-0820
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

35317

Product Type

PCB Header

Pitch

4.2mm

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Row Pitch

4.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex 8-position header connector designed for wire-to-board applications. With a 4.20mm pitch and dual-row configuration, it provides a compact and reliable connection solution. Constructed from natural-coloured polyamide (PA66) nylon 6/6 material, the connector offers durability and resistance to harsh environments. It features a shrouded design with a locking ramp, ensuring secure mating with compatible Mini-Fit Jr. receptacles. The connector is suitable for various applications, including industrial control systems, telecommunications, and other general-purpose uses.

Utilises nylon66 for enhanced resilience and performance

Brass pins are tin plated to prevent corrosion and ensure longevity

Offers multiple colour options to simplify identification and assembly

Designed to be securely locked when mated with compatible connectors

Complies with industry standards to meet quality assurance

Compact design allows for efficient use of space on printed circuit boards

Provides precise tolerances to maintain consistent performance

Features a comprehensive range suitable for diverse electrical circuit requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy