Molex 70280 Series Vertical Through Hole PCB Header Pin, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 684-070
- Mfr. Part No.:
- 10-89-7720
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
$483.46
(exc. GST)
$531.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $483.46 | $16.115 |
*price indicative
- RS Stock No.:
- 684-070
- Mfr. Part No.:
- 10-89-7720
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70280 | |
| Pitch | 2.54mm | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70280 | ||
Pitch 2.54mm | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header is a sophisticated connector designed to facilitate reliable board-to-board and wire-to-board applications. Featuring a dual-row, vertical layout and 2.54mm pitch, this high-temperature component is engineered for optimal performance with 72 circuits, making it ideal for various electronic configurations. Its robust construction includes selective gold plating for superior conductivity, paired with tin PC tail plating for added durability. Suitable for environments requiring stringent compliance, the C-Grid header supports high density without compromising on ease of use and installation efficiency, ensuring a seamless connection in a wide array of applications.
Stackable configuration allows for efficient use of space in designs
Compatible with various Molex receptacles for extensive application potential
Low-halogen materials contribute to environmentally responsible use
Operating temperature range from -40° to +105°C accommodates diverse environmental conditions
Related links
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
