RS PRO Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.66

(exc. GST)

$4.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$3.66$0.366
5 - 9$3.36$0.336
10 +$3.03$0.303

*price indicative

RS Stock No.:
147-163
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

REACH, RoHS Compliant

Voltage

250V

COO (Country of Origin):
CN

RS PRO PCB Header, 3 Way, 2.5mm Pitch


This RS PRO PCB Header is a 3-way, 2.5mm pitch connector designed for secure and reliable connections in electronic assemblies. It features a locking ramp device to ensure a stable connection, reducing the risk of disconnection during assembly or due to vibration.

Features and Benefits


2.5mm pitch: Suitable for compact electronic designs

Voltage Rating: 250V: Ensures compatibility with a wide range of applications

Current Rating: 3.0A: Supports moderate current loads

Low insertion force: Eases the assembly process

Compact and slim: Saves space on the PCB

Locking device: Provides a secure connection to prevent accidental disconnection

Applications


Ideal for use in electronic assemblies where secure and reliable connections are critical, such as in consumer electronics, industrial equipment, and automotive systems.

Additional Information


Made from glass-filled PA66 nylon, the housing is effective against solder cracking. The header pins are rounded and reflow treated for low insertion force, ensuring ease of use and durability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy