RS PRO Right Angle Through Hole Pluggable Terminal Block, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.49

(exc. GST)

$6.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Plus 500 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.549$5.49
20 - 90$0.541$5.41
100 - 240$0.528$5.28
250 - 1240$0.515$5.15
1250 +$0.425$4.25

*price indicative

RS Stock No.:
897-1272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

15A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

LR, Flame Resistant, UL94-V0

Voltage

300V

COO (Country of Origin):
CN

RS 5.08mm Horizontal PCB Terminal Block Headers


5.08mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy