RS PRO Straight Surface PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-091
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$4.91
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4.91 | $0.982 | - |
| 5 - 9 | $4.51 | $0.902 | $2.00 |
| 10 + | $4.08 | $0.816 | $8.30 |
*price indicative
- RS Stock No.:
- 147-091
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2mm | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2.0mm Pitch
The RS PRO PCB Header is designed for high-density connections of internal wires to printed circuit boards. This compact and cost-effective solution ensures reliable connectivity with a 2.0mm pitch, making it ideal for various electronic applications.
Features and Benefits
Compact design: Saves space on printed circuit boards
High reliability: Ensures consistent performance in demanding environments
Low cost: Provides an economical solution for PCB connections
Printed circuit board retention mechanism: Enhances stability and connection integrity
Brass contact material: Offers excellent conductivity and durability
Applications
Ideal for use in consumer electronics, telecommunications, and industrial control systems where reliable wire-to-board connections are essential.
Additional Information
Contact material is brass with tin plating for enhanced corrosion resistance. The header supports a voltage rating of 100V and a current rating of 2.0A, suitable for various low-power applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2 mm Pitch Shrouded
