RS PRO Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 251-8143
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$46.68
(exc. GST)
$51.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 3,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $1.867 | $46.68 | - |
| 500 - 1850 | $1.828 | $45.70 | 2% |
| 1875 - 7475 | $1.773 | $44.33 | 5% |
| 7500 - 37475 | $1.731 | $43.28 | 7% |
| 37500 + | $1.399 | $34.98 | 25% |
*price indicative
- RS Stock No.:
- 251-8143
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Mating Pin Length 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO, 10 Way, 2 Row, Straight Pin Header
When you need to bridge printed circuit boards (PCBs) and transmit signals and currents between them, use this electrical connector from RS PRO. You can use this connector to create board-to-wire setups with an electronic harness terminal. It can also be used independently for board-to-board connections.
This connector can be through-hole mounted for a strong mechanical bond to keep your components reliably in place. As it's made from heat-resistant thermoplastic, it won't be damaged by soldering or reflow. For reliable conductivity, the pin header has tin-plated brass contacts.
This type of PCB header provides an easy way to connect boards and wires. As the contacts are easy to remove, this product is a good choice when you're working on a prototype that needs to be revised.
Features and Benefits
Related links
- RS PRO Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN M20 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TLW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
