Molex 71308 Series Vertical Surface PCB Header Pin, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-004
- Mfr. Part No.:
- 15-91-6142
- Brand:
- Molex
Subtotal (1 reel of 490 units)*
$2,863.15
(exc. GST)
$3,149.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,863.15 | $5.843 |
*price indicative
- RS Stock No.:
- 684-004
- Mfr. Part No.:
- 15-91-6142
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71308 | |
| Product Type | PCB Header Pin | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71308 | ||
Product Type PCB Header Pin | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header designed to facilitate seamless board-to-board and wire-to-board connections in electronic applications. This robust connector features a 2.54mm pitch, dual-row configuration, and accommodates up to 14 circuits, making it ideal for compact and efficient designs. Constructed from high-temperature thermoplastic with precise selective gold plating, it ensures reliable performance under demanding conditions. The components vertical orientation and surface mount design support automated assembly processes, enhancing production efficiency while accommodating a maximum operating temperature of +120°C. Whether used in signal or power applications, this header is a dependable choice for various electronic systems.
Surface mount configuration streamlines automated manufacturing processes
Durability rated for 50 mating cycles, ensuring consistent performance over its lifespan
Operates effectively across a wide temperature range from -40° to +120°C
Compatible with a variety of C-Grid receptacles, enabling flexible design options
Related links
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
