TE Connectivity 6646272 Series Vertical Board PCB Header, 68 Contact(s), 2.5 mm Pitch, 3 Row, Unshrouded
- RS Stock No.:
- 677-786
- Mfr. Part No.:
- 6646272-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-786
- Mfr. Part No.:
- 6646272-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6646272 | |
| Product Type | PCB Header | |
| Current | 35A | |
| Pitch | 2.5mm | |
| Number of Contacts | 68 | |
| Housing Material | TPE | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Tail Pin Length | 4.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6646272 | ||
Product Type PCB Header | ||
Current 35A | ||
Pitch 2.5mm | ||
Number of Contacts 68 | ||
Housing Material TPE | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Tail Pin Length 4.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount receptacle designed for board-to-board applications where compact, multi-row connectivity is essential. With 68 positions arranged across 3 rows, it supports complex signal routing in space-constrained environments. Its staggered pitch of 2.5 mm and 7.5 mm enhances layout flexibility and electrical performance.
PCB connector type PCB mount receptacle
Connector system board-to-board
Number of rows 3
Related links
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 1734100 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 532447 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 350586-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350829-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350837-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
