Molex 46622 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 reel of 230 units)*

$528.57

(exc. GST)

$581.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$528.57$2.298

*price indicative

RS Stock No.:
691-705
Mfr. Part No.:
46622-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

46622

Pitch

3mm

Current

8.5A

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980

COO (Country of Origin):
MX
The Molex Micro Fit BMI Header is designed for reliable power and signal connectivity in various applications. With its right-angle, surface mount configuration, this header efficiently supports space-constrained designs while ensuring robust electrical performance. It features a Durable construction using liquid crystal polymer and brass materials, ensuring long-lasting usage. Ideal for PCB applications, the Micro-Fit BMI Header accommodates two circuits and supports a maximum current of 8.5A and voltage of 600V. Its low-halogen status and compliance with EU RoHS standards make it suitable for environmentally conscious projects. This product combines functionality with reliability, making it an excellent choice for your electronic needs.

Surface mount design offers efficient space utilisation
Constructed with Durable brass and liquid crystal polymer for longevity
Two-circuit capacity provides versatility in various applications
Low-halogen and EU RoHS compliant, addressing environmental concerns
Embossed tape on reel packaging simplifies handling and storage
Ensures reliability with a durability rating of 30 mating cycles
Fully shrouded design enhances safety and user confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy