Molex 5566 Series Vertical PCB PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-919
- Mfr. Part No.:
- 39-29-9126
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$649.76
(exc. GST)
$714.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $649.76 | $3.249 |
*price indicative
- RS Stock No.:
- 683-919
- Mfr. Part No.:
- 39-29-9126
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header designed for efficient wire to board connections offering a robust solution for various electronic applications. Featuring a compact 4.20mm pitch and supporting dual row configurations with 12 circuits this header ensures reliable connections while maintaining a streamlined footprint. With a durable tin plating on its brass terminals it is built to withstand demanding environments making it ideal for automotive and industrial uses. Its snap-in plastic peg PCB lock adds to the security of the connection ensuring that installations remain stable over time. Operating within a temperature range of -40° to +105°C this versatile header meets the needs of various applications without sacrificing performance or reliability.
Utilises a flexible through-hole termination interface for secure mounting
Constructed with nylon resin for improved durability and resistance to environmental factors
Meets multiple compliance standards for environmental safety including EU RoHS
Incorporates a fully shrouded design for added protection against accidental contact
Offers flexibility with a PCB thickness recommendation of 1.60mm for versatile applications
Compatible with a variety of Mini-Fit female terminals for enhanced system integration
Features a 30 mating cycles durability rating which ensuring long-lasting performance
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
