TE Connectivity RV100 Series Vertical PCB Connector, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-451
- Mfr. Part No.:
- 828170-2
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 70 units)*
$473.63
(exc. GST)
$520.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $473.63 | $6.766 |
*price indicative
- RS Stock No.:
- 680-451
- Mfr. Part No.:
- 828170-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | RV100 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Tail | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series RV100 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Tail | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- BE
The TE Connectivity PCB Header designed to deliver reliable connectivity solutions in various applications. This robust multi pin connector ensures a secure connection and enhances overall functionality, making it an indispensable component for electrical and electronic equipment. With its compliance to key regulations such as EU RoHS and REACH, it stands out as a sustainable choice for modern engineering needs. The product is crafted to withstand harsh environments, facilitating optimal performance and longevity while maintaining user safety and product integrity.
EU RoHS Directive 2011/65/EU compliant ensuring environmental safety
Halogen content is not low halogen confirming material specifications
Active component designated for dependable operations
Designed to accommodate various sealing and cable configurations
Compliance with both EU ELV and China RoHS directives reflecting commitment to sustainable practices
Offers comprehensive product support and documentation through TE.com
Backed by a robust compliance disclaimer reinforcing product Trust
Variety of associated products available for paired functionality
Related links
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity LP 6.2 Series Vertical PCB PCB Connector 6.2 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
