TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector, 18 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-755
- Mfr. Part No.:
- 8-215570-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
$821.43
(exc. GST)
$903.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $821.43 | $3.286 |
*price indicative
- RS Stock No.:
- 679-755
- Mfr. Part No.:
- 8-215570-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | Micro-MaTch Industrial | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Housing Material | PBT | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series Micro-MaTch Industrial | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Housing Material PBT | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type PCB | ||
Contact Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity paddle board connector designed for seamless interconnection in production and material handling equipment. This innovative solution features a robust design that ensures reliable connections in demanding environments. The connector accommodates various cable sizes, making it versatile for diverse applications in automation and control systems. Its secure connection mechanism enhances operational efficiency by reducing the risk of disconnections during dynamic operations.
Offers a gas tight connection that helps prevent fretting corrosion
Suitable for direct soldering of ribbon cable to the printed circuit board
Constructed to handle a wide range of wire sizes with ease
Designed for efficient use with a variety of application tooling enhancing installation effectiveness
Facilitates high contact force ensuring stability in connection even under vibrations
Matches with multiple connector types providing flexibility in applications
Superior build quality for long lasting performance in industrial environments
Suitable for direct soldering of ribbon cable to the printed circuit board
Constructed to handle a wide range of wire sizes with ease
Designed for efficient use with a variety of application tooling enhancing installation effectiveness
Facilitates high contact force ensuring stability in connection even under vibrations
Matches with multiple connector types providing flexibility in applications
Superior build quality for long lasting performance in industrial environments
Related links
- TE Connectivity Micro-MaTch Industrial Series Vertical Surface Mount Connector Assembly 2 Row, 1.27 mm
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
- TE Connectivity Micro-Match Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity 18-Way IDC Connector Male for Cable, 2 Row
